F60501S050L075 | Feinmetall
Short stroke test pin with probe, cone, Ø 0.5 mm, travel 1.2 mm, pitch 1.27 mm, L 20.8 mm, F60501S050L075
NCNR (non cancelable / non returnable)
For restricted heights.
Projection height: 2.4 mm
Maximum spring travel: 1.2 mm
Recommended spring travel: 0.8 mm
Prestress: 30 cN
Spring force at recommended spring travel: 75 cN ±20 %
Contact tolerance: ±0.08 mm
Operating temperatures: - 20 to +80 °C
Maximum continuous current: 1.0 A
Typical contact resistance: 70 mohm
Barrel: silver-plated bronze
Spring: silver-plated spring steel
Tip designs: 01 conical shaft 90°, 05 concave (cup), 07 hexagonal (fluted star) 90°, 11 round shaft.
Table index: type, plunger with tip design, tip diameter, material, finish (long-life gold for particularly long tool life).
Type: F605.01, probe with plunger tip 01, TD 0.5 mm, steel, long - life gold
| Filter | Property | Value |
|---|---|---|
| Head shape | cone | |
| Rated current | 1 A | |
| Stroke | 1.2 mm | |
| Grid | 1.27 mm | |
| Length | 20.8 mm | |
| diameter | 0.5 mm | |
| Material | steel |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |