TLC/0.1A-220M-00 | Fastron

Toroidal choke, radial, 22 µH, TLC/0.1A-220M-00

Order No.: 87D0815
MPN:
TLC/0.1A-220M-00
Series: TLC/0.1A
TLC/0.1A-220M-00 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.4986 €
50 pcs.
2.1777 €
100 pcs.
2.0587 €
250 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Toroid Line Choke, TLC/0.1A-220M-00, Fastron

Toroid Line Choke, Core Material: Iron Dust

Technical specifications
Filter Property Value
Version toroidal choke
Inductance 22 µH
Tolerance ±20 %
DC resistance 500 mΩ
Design radial
Width 5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin HU
Original Packaging Bulk with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes