SMSC-6R0M-01 | Fastron
Suppressor choke, axial, 6 µH, 2 A, SMSC-6R0M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
2.4633 €
50 pcs.
2.1420 €
250 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, SMSC-6R0M-01, FASTRON
The SMSC-6R0M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.
Features
- High rated current
- Low DC resistance
Applications
- RF blocking
- Filtering and decoupling
- Entertainment devices
- Interference suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 6 µH | |
| DC current | 2 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.144 Ω | |
| Saturation current | 2 A | |
| Measuring frequency | 1 MHz | |
| Design | axial | |
| Length | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |