SMSC-500M-01 | Fastron
Suppressor choke, axial, 50 µH, 0.4 A, SMSC-500M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.1539 €
100 pcs.
1.8445 €
500 pcs.
1.5946 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Interference suppression coil, SMSC-500M-01, Fastron
Suppression Coil, Single layer Model with Insulation Foil is suitable for Application in “Power Line”, rated voltage 230V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | suppressor choke | |
| Inductance | 50 µH | |
| DC current | 0.4 A | |
| Tolerance | ±20 % | |
| DC resistance | 3600 mΩ | |
| Design | axial | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |