SMSC-161M-01 | Fastron

Suppressor choke, axial, 160 µH, 0.15 A, SMSC-161M-01

Order No.: 87D0847
MPN:
SMSC-161M-01
Series: SMSC
SMSC-161M-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.1539 €
100 pcs.
1.8445 €
500 pcs.
1.5946 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

Interference suppression coil, SMSC-161M-01, Fastron

Suppression Coil, Single layer Model with Insulation Foil is suitable for Application in “Power Line”, rated voltage 230V AC.

Technical specifications
Filter Property Value
Version suppressor choke
Inductance 160 µH
DC current 0.15 A
Tolerance ±20 %
DC resistance 21600 mΩ
Design axial
Length 19 mm
Logistics
Property Value
Original Packaging Reel with 1,500 pieces
Country of origin HU
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes