SMCC-R68M-01 | Fastron
RF choke, axial, 680 nH, 1.23 A, SMCC-R68M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Available: 1,067 pcs.
Available in 4 Days: 390 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.3689 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Axial wired fixed inductance, SMCC-R68M-01, Fastron
Leaded inductors, type Fastron SMCC.
Ultra compact BC (Bobbin Core) chokes. With color coding rings
- With ferrite core, type SMCC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 680 nH | |
| DC current | 1.23 A | |
| Tolerance | ±20 % | |
| DC resistance | 160 mΩ | |
| Measuring frequency | 25.2 MHz | |
| Quality Q | Q 45 | |
| Design | axial | |
| Length | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 3,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |