SMCC-1R0K-01 | Fastron
RF choke, axial, 1 µH, 1.2 A, SMCC-1R0K-01
Unit Price (€ / pc.)
0.7616 € *
Available: 280 pcs.
Available in 4 Days: 593 pcs. - if ordered today
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Axial wired fixed inductance, SMCC-1R0K-01, Fastron
Leaded inductors, type Fastron SMCC.
Ultra compact BC (Bobbin Core) chokes. With color coding rings
- With ferrite core, type SMCC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 1 µH | |
| DC current | 1.2 A | |
| Tolerance | ±10 % | |
| DC resistance | 0.16 Ω | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 45 | |
| Design | axial | |
| Length | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |