PIHV4119-681M-04 | Fastron

Power choke, SMD, 680 µH, 0.45 A, PIHV4119-681M-04

Order No.: 87D0751
MPN:
PIHV4119-681M-04
Series: PIHV4119
PIHV4119-681M-04 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4276 €
50 pcs.
1.5232 €
100 pcs.
1.4280 €
250 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Power Inductor, PIHV4119-681M-04, Fastron

SMD Power Inductor with tube for high voltages up to 400V DC.

Technical specifications
Filter Property Value
Version power choke
Inductance 680 µH
DC current 0.45 A
Tolerance ±20 %
DC resistance 3 Ω
Saturation current 0.5 A
Design SMD
Length 10.4 mm
Width 9.7 mm
Height 5.2 mm
Logistics
Property Value
Original Packaging Reel with 600 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes