PIHV4119-331M-04 | Fastron
Power choke, SMD, 330 µH, 0.61 A, PIHV4119-331M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.5942 €
50 pcs.
1.6303 €
100 pcs.
1.5232 €
250 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power Inductor, PIHV4119-331M-04, Fastron
SMD Power Inductor with tube for high voltages up to 400V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 330 µH | |
| DC current | 0.61 A | |
| Tolerance | ±20 % | |
| DC resistance | 1.5 Ω | |
| Saturation current | 0.7 A | |
| Design | SMD | |
| Length | 10.4 mm | |
| Width | 9.7 mm | |
| Height | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 600 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |