PIHV4119-330M-04 | Fastron
Power choke, SMD, 33 µH, 2.2 A, PIHV4119-330M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4276 €
50 pcs.
1.5232 €
100 pcs.
1.4280 €
250 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power Inductor, PIHV4119-330M-04, Fastron
SMD Power Inductor with tube for high voltages up to 400V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 33 µH | |
| DC current | 2.2 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.18 Ω | |
| Saturation current | 2.1 A | |
| Design | SMD | |
| Length | 10.4 mm | |
| Width | 9.7 mm | |
| Height | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 600 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |