MISC-400M-01 | Fastron
Suppressor inductor, 40 µH, 0.3 A, 4.29 Ω (4R29)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.4990 €
100 pcs.
2.1301 €
500 pcs.
1.8445 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppression coils, type Fastron MISC.
Axial connections, insulated, iron oxide core
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |