MISC-1R0M-01 | Fastron
Suppressor choke, axial, 1 µH, 4 A, MISC-1R0M-01
Unit Price (€ / pc.)
6.2475 € *
Available: 293 pcs.
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
3.8913 €
50 pcs.
3.4272 €
250 pcs.
2.9869 €
1000 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, MISC-1R0M-01, FASTRON
The MISC-1R0M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.
Features
- High rated current
- Low DC resistance
Applications
- RF blocking, filtering and decoupling
- Entertainment devices
- Interference suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 1 µH | |
| DC current | 4 A | |
| Tolerance | ±20 % | |
| DC resistance | 18 mΩ | |
| Saturation current | 4 A | |
| Design | axial | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |