MISC-101M-01 | Fastron
Suppressor choke, axial, 100 µH, 150 mA, MISC-101M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5549 € *
Available: 1,800 pcs.
Available in 4 Days: 1,708 pcs. - if ordered today
Total Price:
11.55 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5549 €
10 pcs.
7.2709 €
50 pcs.
6.3784 €
250 pcs.
5.5216 €
1500 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, MISC-101M-01, FASTRON
The MISC-101M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.
Features
- High rated current
- Low DC resistance
Applications
- RF blocking, filtering and decoupling
- Entertainment devices
- Interference suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 100 µH | |
| DC current | 150 mA | |
| Tolerance | ±20 % | |
| DC resistance | 22.8 Ω | |
| Saturation current | 150 mA | |
| Measuring frequency | 20 kHz | |
| Design | axial | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |