MICC-561K-02 | Fastron
RF choke, axial, 560 µH, 75 mA, MICC-561K-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2475 € *
Available in 4 Days: 1,102 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2475 €
10 pcs.
0.2285 €
100 pcs.
0.2154 €
500 pcs.
0.2035 €
1000 pcs.
0.1940 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded inductor, MICC-561K-02, Fastron
The MICC-561K-02 is a special inductor that is designed to be used in radio frequency (RF) and microwave applications.
Features
- With ferrite core
- Insulated
- Type MICC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 560 µH | |
| DC current | 75 mA | |
| Tolerance | ±10 % | |
| DC resistance | 16.5 Ω | |
| Measuring frequency | 790 kHz | |
| Quality Q | Q 60 | |
| Design | axial | |
| Length | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Ammopack with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |