MICC-1R0K-02 | Fastron
RF choke, axial, 1 µH, 630 mA, MICC-1R0K-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
100 pcs.
0.3332 €
500 pcs.
0.2927 €
1000 pcs.
0.2654 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded inductor, MICC-1R0K-02, Fastron
The MICC-1R0K-02 is a special inductor that is designed to be used in radio frequency (RF) and microwave applications.
Features
- With ferrite core
- Insulated
- Type MICC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke | |
| Inductance | 1 µH | |
| DC current | 630 mA | |
| Tolerance | ±10 % | |
| DC resistance | 0.25 Ω | |
| Measuring frequency | 25.2 MHz | |
| Quality Q | Q 35 | |
| Design | axial | |
| Length | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Ammopack with 1,500 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |