MICC-390K-02 | Fastron

RF choke, axial, 39 µH, 285 mA, MICC-390K-02

Order No.: 74D2762
EAN: 4099889008678
MPN:
MICC-390K-02
Series: MICC
MICC-390K-02 Fastron Fixed Inductors Image 1
MICC-390K-02 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3332 €
100 pcs.
0.2856 €
500 pcs.
0.2499 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, MICC-390K-02, FASTRON

The MICC-390K-02 is a leaded inductor, that is used to block higher-frequency while passing direct current (DC) and lower-frequencies of alternating current (AC) in an electrical circuit.

Features

  • Very wide inductance range
  • High Q values

Applications

  • Interference suppression
  • Decoupling
  • RF blocking and filtering
  • Automotive electronics
  • Electronis household appliances
  • Entertainment electronics
Technical specifications
Filter Property Value
Version RF choke
Inductance 39 µH
DC current 285 mA
Tolerance ±10 %
DC resistance 1.21 Ω
Measuring frequency 2.52 MHz
Quality Q Q 60
Design axial
Length 7 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Ammopack with 1 piece
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes