LSSC-250M-00 | Fastron
Suppressor choke, axial, 25 µH, 3 A, LSSC-250M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Available in 4 Days: 150 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
1.8921 €
100 pcs.
1.6184 €
500 pcs.
1.4042 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Interference suppression coil, LSSC-250M-00, Fastron
Suppression Coil, Single layer Model with Insulation Foil is suitable for Application in “Power Line”, rated voltage 230V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | suppressor choke | |
| Inductance | 25 µH | |
| DC current | 3 A | |
| Tolerance | ±20 % | |
| DC resistance | 46 mΩ | |
| Design | axial | |
| Length | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |