LSSC-150M-00 | Fastron

Suppressor choke, axial, 15 µH, 4 A, LSSC-150M-00

Order No.: 87D0861
MPN:
LSSC-150M-00
Series: LSSC
LSSC-150M-00 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.2134 €
100 pcs.
1.8921 €
500 pcs.
1.6422 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

Interference suppression coil, LSSC-150M-00, Fastron

Suppression Coil, Single layer Model with Insulation Foil is suitable for Application in “Power Line”, rated voltage 230V AC.

Technical specifications
Filter Property Value
Version suppressor choke
Inductance 15 µH
DC current 4 A
Tolerance ±20 %
DC resistance 24 mΩ
Design axial
Length 34 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin HU
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes