HACC-470K-31 | Fastron

Choke, axial, 47 µH, 0.8 A, HACC-470K-31

Order No.: 87D4709
MPN:
HACC-470K-31
Series: HACC
HACC-470K-31 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.6783 €
100 pcs.
0.5831 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HACC-470K-31, Fastron

High SRF Leaded Inductor

Technical specifications
Filter Property Value
Version choke
Inductance 47 µH
DC current 0.8 A
Tolerance ±10 %
DC resistance 0.5 Ω
Measuring frequency 2.52 MHz
Quality Q Q 40
Design axial
Length 12.8 mm
Logistics
Property Value
Original Packaging Ammopack with 1,500 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes