HACC-470K-02 | Fastron

Choke, axial, 47 µH, 0.8 A, HACC-470K-02

Order No.: 87D4710
MPN:
HACC-470K-02
Series: HACC
HACC-470K-02 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.6188 €
100 pcs.
0.5236 €
500 pcs.
0.4641 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HACC-470K-02, Fastron

High SRF Leaded Inductor

Technical specifications
Filter Property Value
Version choke
Inductance 47 µH
DC current 0.8 A
Tolerance ±10 %
DC resistance 0.5 Ω
Measuring frequency 2.52 MHz
Quality Q Q 40
Design axial
Length 12.8 mm
Logistics
Property Value
Original Packaging Reel with 1,200 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes