HACC-180M-32 | Fastron

Choke, axial, 18 µH, 1.2 A, HACC-180M-32

Order No.: 87D4727
MPN:
HACC-180M-32
Series: HACC
HACC-180M-32 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.6783 €
100 pcs.
0.5831 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HACC-180M-32, Fastron

High SRF Leaded Inductor

Technical specifications
Filter Property Value
Version choke
Inductance 18 µH
DC current 1.2 A
Tolerance ±20 %
DC resistance 0.33 Ω
Measuring frequency 2.52 MHz
Quality Q Q 60
Design axial
Length 14.5 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes