HACC-150K-02 | Fastron

Choke, axial, 15 µH, 1.25 A, HACC-150K-02

Order No.: 87D4738
MPN:
HACC-150K-02
Series: HACC
HACC-150K-02 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.6188 €
100 pcs.
0.5236 €
500 pcs.
0.4641 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HACC-150K-02, Fastron

High SRF Leaded Inductor

Technical specifications
Filter Property Value
Version choke
Inductance 15 µH
DC current 1.25 A
Tolerance ±10 %
DC resistance 0.3 Ω
Measuring frequency 2.52 MHz
Quality Q Q 60
Design axial
Length 14.5 mm
Logistics
Property Value
Original Packaging Reel with 1,200 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes