HACC-102M-31 | Fastron

Choke, axial, 1000 µH, 0.2 A, HACC-102M-31

Order No.: 87D4746
MPN:
HACC-102M-31
Series: HACC
HACC-102M-31 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
1.8088 €
100 pcs.
1.5470 €
500 pcs.
1.3328 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, HACC-102M-31, Fastron

High SRF Leaded Inductor

Technical specifications
Filter Property Value
Version choke
Inductance 1000 µH
DC current 0.2 A
Tolerance ±20 %
DC resistance 3.8 Ω
Measuring frequency 0.252 MHz
Quality Q Q 60
Design axial
Length 12.8 mm
Logistics
Property Value
Original Packaging Ammopack with 1,500 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes