HACC-100M-32 | Fastron
Choke, axial, 10 µH, 1.4 A, HACC-100M-32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
1.8088 €
100 pcs.
1.5470 €
500 pcs.
1.3328 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, HACC-100M-32, Fastron
High SRF Leaded Inductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 10 µH | |
| DC current | 1.4 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.22 Ω | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 60 | |
| Design | axial | |
| Length | 14.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |