1812CMF-220X-04 | Fastron

Common mode filter choke, SMD, 22 µH, 200 mA, 1812CMF-220X-04

Order No.: 87D0820
MPN:
1812CMF-220X-04
Series: 1812CMF
1812CMF-220X-04 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.0948 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Common Mode Filter, 1812CMF-220X-04, Fastron

Common Mode Filter Chip Inductor

Technical specifications
Filter Property Value
Version common mode filter choke
Inductance 22 µH
DC current 200 mA
Tolerance -30/+50 %
DC resistance 0.7 Ω
Measuring frequency 100 kHz
Design SMD
Length 4.7 mm
Width 3.4 mm
Height 3.15 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 2,200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes