1812CMF-220X-01 | Fastron
Common mode filter choke, SMD, 22 µH, 200 mA, 1812CMF-220X-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4280 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.0234 €
100 pcs.
0.8687 €
500 pcs.
0.7735 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Common Mode Filter, 1812CMF-220X-01, Fastron
Common Mode Filter Chip Inductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode filter choke | |
| Inductance | 22 µH | |
| DC current | 200 mA | |
| Tolerance | -30/+50 % | |
| DC resistance | 0.7 Ω | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 4.7 mm | |
| Width | 3.4 mm | |
| Height | 3.15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 600 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |