1812CMF-110X-01 | Fastron
Common mode filter choke, SMD, 11 µH, 250 mA, 1812CMF-110X-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.0948 €
100 pcs.
0.9401 €
500 pcs.
0.8211 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Common Mode Filter, 1812CMF-110X-01, Fastron
Common Mode Filter Chip Inductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter choke | |
| Inductance | 11 µH | |
| DC current | 250 mA | |
| Tolerance | -30/+50 % | |
| DC resistance | 0.5 Ω | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 4.7 mm | |
| Width | 3.4 mm | |
| Height | 3.15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 600 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |