14HVP-820M-50 | Fastron
Choke, radial, 82 µH, 4.5 A, 14HVP-820M-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.7124 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
250 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 14HVP-820M-50, Fastron
Pluggable Inductor for high voltages up to 600V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 82 µH | |
| DC current | 4.5 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.165 Ω | |
| Saturation current | 6.05 A | |
| Design | radial | |
| Height | 17.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Tray with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |