14HVP-471M-50 | Fastron
Choke, radial, 470 µH, 2.5 A, 14HVP-471M-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2840 €
50 pcs.
2.6775 €
100 pcs.
2.5228 €
250 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 14HVP-471M-50, Fastron
Pluggable Inductor for high voltages up to 600V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 470 µH | |
| DC current | 2.5 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.36 Ω | |
| Saturation current | 2.6 A | |
| Design | radial | |
| Height | 17.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 200 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |