14HVP-470M-50 | Fastron

Choke, radial, 47 µH, 5 A, 14HVP-470M-50

Order No.: 87D0116
MPN:
14HVP-470M-50
Series: 14HVP
14HVP-470M-50 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2840 €
50 pcs.
2.6775 €
100 pcs.
2.5228 €
250 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable Inductor, 14HVP-470M-50, Fastron

Pluggable Inductor for high voltages up to 600V DC.

Technical specifications
Filter Property Value
Version choke
Inductance 47 µH
DC current 5 A
Tolerance ±20 %
DC resistance 0.12 Ω
Saturation current 7.25 A
Design radial
Height 17.6 mm
Logistics
Property Value
Original Packaging Tray with 200 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes