14HVP-121M-50 | Fastron
Choke, radial, 120 µH, 4.3 A, 14HVP-121M-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9500 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.5097 €
50 pcs.
3.4391 €
100 pcs.
3.2487 €
250 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 14HVP-121M-50, Fastron
Pluggable Inductor for high voltages up to 600V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 120 µH | |
| DC current | 4.3 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.185 Ω | |
| Saturation current | 4.9 A | |
| Design | radial | |
| Height | 17.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Tray with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |