14HVP-101M-50 | Fastron

Choke, radial, 100 µH, 4.5 A, 14HVP-101M-50

Order No.: 87D0132
MPN:
14HVP-101M-50
Series: 14HVP
14HVP-101M-50 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9500 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.5097 €
50 pcs.
3.4391 €
100 pcs.
3.2487 €
250 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable Inductor, 14HVP-101M-50, Fastron

Pluggable Inductor for high voltages up to 600V DC.

Technical specifications
Filter Property Value
Version choke
Inductance 100 µH
DC current 4.5 A
Tolerance ±20 %
DC resistance 0.165 Ω
Saturation current 5.6 A
Design radial
Height 17.6 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Tray with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes