12CCM-5R6M-01 | Fastron
Choke, axial, 5.6 µH, 620 mA, 12CCM-5R6M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
1.9873 €
100 pcs.
1.7017 €
500 pcs.
1.4756 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, 12CCM-5R6M-01, Fastron
Non-magnetic Leaded Inductor, Medical Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 5.6 µH | |
| DC current | 620 mA | |
| Tolerance | ±20 % | |
| DC resistance | 0.85 Ω | |
| Measuring frequency | 7.9 MHz | |
| Quality Q | Q 55 | |
| Design | axial | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |