12CCM-3R9M-01 | Fastron

Choke, axial, 3.9 µH, 860 mA, 12CCM-3R9M-01

Order No.: 87D4764
MPN:
12CCM-3R9M-01
Series: 12CCM
12CCM-3R9M-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
1.8088 €
100 pcs.
1.5470 €
500 pcs.
1.3447 €
1000 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, 12CCM-3R9M-01, Fastron

Non-magnetic Leaded Inductor, Medical Applications

Technical specifications
Filter Property Value
Version choke
Inductance 3.9 µH
DC current 860 mA
Tolerance ±20 %
DC resistance 0.48 Ω
Measuring frequency 7.9 MHz
Quality Q Q 55
Design axial
Length 24 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes