1210F-391K-04 | Fastron

RF choke, SMD, 390 µH, 80 mA, 1210F-391K-04

Order No.: 87D1082
MPN:
1210F-391K-04
Series: 1210F
1210F-391K-04 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.3689 €
100 pcs.
0.3094 €
500 pcs.
0.2773 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductance, 1210F-391K-04, Fastron

Chip Inductor for RF Applications

Technical specifications
Filter Property Value
Version RF choke
Inductance 390 µH
DC current 80 mA
Tolerance ±10 %
DC resistance 15.3 Ω
Measuring frequency 0.796 MHz
Quality Q Q 23
Design SMD
Length 3.8 mm
Width 3 mm
Height 2.4 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes