1210F-391J-01 | Fastron

RF choke, SMD 1210, 390 µH, 80 mA, 1210F-391J-01

Order No.: 74D3164
EAN: 4099891560140
MPN:
1210F-391J-01
Series: 1210F
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 1210F.

Technical specifications
Version RF choke
Design SMD 1210
Width 3 mm
DC current 80 mA
DC resistance 15.3 Ω
Quality Q Q 23
Height 2.4 mm
Inductance 390 µH
Length 3.8 mm
Measuring frequency 796 kHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Tolerance
Inductance
DC current
DC resistance
Design
Version
Height
1 item in 45 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Tolerance
Inductance
DC current
DC resistance
Design
Version
Height
RF choke, SMD 1210, 4.7 µH, 390 mA, 1210F-4R7K-01
Order No.:
 79D5677
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-4R7K-01
Available: 0 pcs. Available in 4 Days: 702 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
800 pcs.
0.4760 €
3 mm
3.8 mm
±10 %
4.7 µH
390 mA
0.65 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 39 µH, 220 mA, 1210F-390K-01
Order No.:
 76D2965
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-390K-01
Available: 0 pcs. Available in 4 Days: 603 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
800 pcs.
0.4165 €
3 mm
3.8 mm
±10 %
39 µH
220 mA
2.05 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 47 µH, 210 mA, 1210F-470K-01
Order No.:
 79D5678
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-470K-01
Available: 0 pcs. Available in 4 Days: 502 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
800 pcs.
0.4760 €
3 mm
3.8 mm
±10 %
47 µH
210 mA
2.3 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 470 µH, 75 mA, 1210F-471K-01
Order No.:
 76D2978
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-471K-01
Available: 0 pcs. Available in 4 Days: 705 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
800 pcs.
0.4165 €
3 mm
3.8 mm
±10 %
470 µH
75 mA
20.5 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 3.3 µH, 425 mA, 1210F-3R3J-01
Order No.:
 74D3114
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-3R3J-01
Available: 0 pcs. Available in 4 Days: 501 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
10 pcs.
0.4165 €
50 pcs.
0.3689 €
250 pcs.
0.3332 €
1000 pcs.
0.2975 €
2000 pcs.
0.2701 €
3 mm
3.8 mm
±5 %
3.3 µH
425 mA
0.55 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 18 µH, 270 mA, 1210F-180K-01
Order No.:
 76D2961
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-180K-01
Available: 0 pcs. Available in 4 Days: 441 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
800 pcs.
0.4165 €
3 mm
3.8 mm
±10 %
18 µH
270 mA
1.35 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 8.2 µH, 330 mA, 1210F-8R2K-01
Order No.:
 79D5668
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-8R2K-01
Available: 0 pcs. Available in 4 Days: 701 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
800 pcs.
0.4760 €
3 mm
3.8 mm
±10 %
8.2 µH
330 mA
0.92 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 15 µH, 280 mA, 1210F-150K-01
Order No.:
 76D2960
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-150K-01
Available: 0 pcs. Available in 4 Days: 503 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
800 pcs.
0.4165 €
3 mm
3.8 mm
±10 %
15 µH
280 mA
1.25 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 6.8 µH, 360 mA, 1210F-6R8K-01
Order No.:
 79D5671
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-6R8K-01
Available: 0 pcs. Available in 4 Days: 100 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
800 pcs.
0.4760 €
3 mm
3.8 mm
±10 %
6.8 µH
360 mA
0.78 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 27 µH, 245 mA, 1210F-270J-01
Order No.:
 74D3136
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-270J-01
Available: 481 pcs. Leadtime: 18 Weeks **
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.3058 €
3 mm
3.8 mm
±5 %
27 µH
245 mA
1.65 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 5.6 µH, 375 mA, 1210F-5R6K-01
Order No.:
 79D5674
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-5R6K-01
Available: 0 pcs. Available in 4 Days: 42 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
800 pcs.
0.4760 €
3 mm
3.8 mm
±10 %
5.6 µH
375 mA
0.71 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 33 µH, 230 mA, 1210F-330K-01
Order No.:
 79D5682
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-330K-01
Available: 0 pcs. Available in 4 Days: 702 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
800 pcs.
0.4760 €
3 mm
3.8 mm
±10 %
33 µH
230 mA
1.85 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 100 nH, 1.31 A, 1210F-R10K-01
Order No.:
 74D3100
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-R10K-01
Available: 0 pcs. Available in 4 Days: 701 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
800 pcs.
0.4165 €
3 mm
3.8 mm
±10 %
100 nH
1.31 A
0.15 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 22 µH, 260 mA, 1210F-220K-01
Order No.:
 79D5687
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-220K-01
Available: 0 pcs. Available in 4 Days: 352 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
800 pcs.
0.4760 €
3 mm
3.8 mm
±10 %
22 µH
260 mA
1.45 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 82 µH, 175 mA, 1210F-820K-01
Order No.:
 79D5670
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-820K-01
Available: 0 pcs. Available in 4 Days: 250 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
800 pcs.
0.4760 €
3 mm
3.8 mm
±10 %
82 µH
175 mA
3.2 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 120 µH, 140 mA, 1210F-121J-01
Order No.:
 74D3152
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-121J-01
Available: 0 pcs. Available in 4 Days: 834 pcs. Leadtime: 1 Week **
Total Price: 0.57 € *
1 pcs.
0.5712 €
10 pcs.
0.4046 €
100 pcs.
0.3451 €
500 pcs.
0.2975 €
1000 pcs.
0.2737 €
3 mm
3.8 mm
±5 %
120 µH
140 mA
5.2 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 1.5 µH, 535 mA, 1210F-1R5K-01
Order No.:
 79D5689
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-1R5K-01
Available: 0 pcs. Available in 4 Days: 400 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
800 pcs.
0.4760 €
3 mm
3.8 mm
±10 %
1.5 µH
535 mA
0.34 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 1 µH, 600 mA, 1210F-1R0K-01
Order No.:
 79D5691
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-1R0K-01
Available: 0 pcs. Available in 4 Days: 103 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
800 pcs.
0.4760 €
3 mm
3.8 mm
±10 %
1 µH
600 mA
0.28 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 270 µH, 90 mA, 1210F-271K-01
Order No.:
 76D2975
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-271K-01
Available: 0 pcs. Available in 4 Days: 602 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
800 pcs.
0.4165 €
3 mm
3.8 mm
±10 %
270 µH
90 mA
12.5 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 1 mH, 55 mA, 1210F-102J-01
Order No.:
 74D3174
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-102J-01
Available: 40 pcs. Leadtime: 18 Weeks **
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.3058 €
3 mm
3.8 mm
±5 %
1 mH
55 mA
32 Ω
SMD 1210
RF choke
2.4 mm