1210F-102J-01 | Fastron
RF choke, SMD 1210, 1 mH, 55 mA, 1210F-102J-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available: 30 pcs.
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.3058 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductor for RF applications, type Fastron 1210AS./1210F.
Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ferrite carrier material, type 1210F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 1 mH | |
| DC current | 55 mA | |
| Tolerance | ±5 % | |
| DC resistance | 32 Ω | |
| Measuring frequency | 796 kHz | |
| Quality Q | Q 18 | |
| Design | SMD 1210 | |
| Length | 3.8 mm | |
| Width | 3 mm | |
| Height | 2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |