1210F-100J-01 | Fastron

RF choke, SMD 1210, 10 µH, 320 mA, 1210F-100J-01

Order No.: 74D3126
EAN: 4099889009057
MPN:
1210F-100J-01
Series: 1210F
1210F-100J-01 Fastron Fixed Inductors Image 1
1210F-100J-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 53 pcs.
Available in 4 Days: 660 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 1210F.

Technical specifications
Filter Property Value
Version RF choke
Inductance 10 µH
DC current 320 mA
Tolerance ±5 %
DC resistance 0.98 Ω
Measuring frequency 2.52 MHz
Quality Q Q 27
Design SMD 1210
Length 3.8 mm
Width 3 mm
Height 2.4 mm
Logistics
Property Value
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes