1210CMF-101X-01 | Fastron
Common mode filter choke, SMD, 100 µH, 150 mA, 1210CMF-101X-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
0.9282 €
100 pcs.
0.7854 €
500 pcs.
0.6902 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Common Mode Filter, 1210CMF-101X-01, Fastron
Common Mode Filter Chip Inductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode filter choke | |
| Inductance | 100 µH | |
| DC current | 150 mA | |
| Tolerance | -10/+30 % | |
| DC resistance | 2.3 Ω | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 3.6 mm | |
| Width | 2.7 mm | |
| Height | 2.95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 600 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |