1210AS-R82J-01 | Fastron
RF choke, SMD 1210, 820 nH, 350 mA, 1210AS-R82J-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Available in 4 Days: 71 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2475 €
100 pcs.
0.2332 €
500 pcs.
0.2202 €
1000 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductor for RF applications, type Fastron 1210AS./1210F.
Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ceramic carrier material, type 1210AS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 820 nH | |
| DC current | 350 mA | |
| Tolerance | ±5 % | |
| DC resistance | 1.93 Ω | |
| Measuring frequency | 100 MHz | |
| Quality Q | Q 45 | |
| Design | SMD 1210 | |
| Length | 3.8 mm | |
| Width | 3 mm | |
| Height | 2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |