1210AS-082J-01 | Fastron

RF inductor, SMD 1210, 82 nH, 1 A, 1210AS-082J-01

Order No.: 74D3222
EAN: 4099889009248
MPN:
1210AS-082J-01
Series: 1210AS
1210AS-082J-01 Fastron Fixed Inductors Image 1
1210AS-082J-01 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available in 4 Days: 702 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
100 pcs.
0.3689 €
500 pcs.
0.3094 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ceramic carrier material, type 1210AS.

Technical specifications
Filter Property Value
Product type RF choke
Logistics
Property Value
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes