1210AS-6R8K-04 | Fastron

RF choke, SMD, 6800 nH, 210 mA, 1210AS-6R8K-04

Order No.: 87D1195
MPN:
1210AS-6R8K-04
Series: 1210AS
1210AS-6R8K-04 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.3570 €
100 pcs.
0.3058 €
500 pcs.
0.2689 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductance, 1210AS-6R8K-04, Fastron

Chip Inductor for RF Applications

Technical specifications
Filter Property Value
Version RF choke
Inductance 6800 nH
DC current 210 mA
Tolerance ±10 %
DC resistance 5.2 Ω
Measuring frequency 25 MHz
Quality Q Q 15
Design SMD
Length 3.8 mm
Width 3 mm
Height 2.4 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes