1210AS-150K-01 | Fastron
RF choke, SMD 1210, 15000 nH, 120 mA, 1210AS-150K-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2761 € *
Available in 4 Days: 705 pcs. - if ordered today
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2761 €
10 pcs.
0.2559 €
100 pcs.
0.2416 €
500 pcs.
0.2273 €
1000 pcs.
0.2166 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, 1210AS-150K-01, Fastron
This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 15000 nH | |
| DC current | 120 mA | |
| Tolerance | ±10 % | |
| DC resistance | 7 Ω | |
| Measuring frequency | 7.9 MHz | |
| Quality Q | Q 15 | |
| Design | SMD 1210 | |
| Length | 3.8 mm | |
| Width | 3 mm | |
| Height | 2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |