1210AS-056J-01 | Fastron

RF choke, SMD 1210, 56 nH, 1 A, 1210AS-056J-01

Order No.: 74D3218
EAN: 4099889009217
MPN:
1210AS-056J-01
Series: 1210AS
1210AS-056J-01 Fastron Fixed Inductors Image 1
1210AS-056J-01 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
100 pcs.
0.3094 €
500 pcs.
0.2737 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ceramic carrier material, type 1210AS.

Technical specifications
Filter Property Value
Version RF choke
Inductance 56 nH
DC current 1 A
Tolerance ±5 %
DC resistance 0.16 Ω
Measuring frequency 350 MHz
Quality Q Q 65
Design SMD 1210
Length 3.8 mm
Width 3 mm
Height 2.4 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes