1206AS-1R0K-08 | Fastron

SMD RF inductor, SMD, 1206, 1 µH

Order No.: 74D2484
MPN:
1206AS-1R0K-08
1206AS-1R0K-08 Fastron Fixed Inductors Image 1
1206AS-1R0K-08 Fastron Fixed Inductors Image 2
1206AS-1R0K-08 Fastron Fixed Inductors Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
RF choke, SMD 1206, 1000 nH, 320 mA, 1206AS-1R0K-08
RF choke, SMD 1206, 1000 nH, 320 mA, 1206AS-1R0K-08
Order No.: 79D5788
Manufacturer: Fastron
per pc. 0.4046 € *

Chip inductors for RF applications, type Fastron 1206 AS.

Size 1206

Technical specifications
Filter Property Value
Product type RF choke
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 79D5788

Manufacturer SKU:

 1206AS-1R0K-08

 

Standard delivery time from the manufacturer is: 12 Weeks
0.40 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4046 €
10 pcs.
0.3570 €
100 pcs.
0.3046 €
500 pcs.
0.2666 €
1000 pcs.
0.2416 €