1206AS-047J-08 | Fastron
RF inductor, SMD 1206, 47 µH, 1 A, 1206AS-047J-08
Order No.: 74D2476
EAN: 4099889008333
MPN:
1206AS-047J-08
This item is no longer available.
As an alternative, we recommend the following item:
RF choke, SMD 1206, 47 nH, 1000 mA, 1206AS-047J-08
Order No.: 79D5795
Manufacturer: Fastron
per pc. 0.4046 € *
RF inductor, 1206AS-047J-08, FASTRON
The 1206AS-047J-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Applications
- LC resonant circuits
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 1 piece |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |