1008F-1R5K-08 | Fastron
SMD RF inductor, SMD, 1008, 1.5 µH
Order No.: 74D2440
MPN:
1008F-1R5K-08
This item is no longer available.
As an alternative, we recommend the following item:
RF choke, SMD 1008, 1.5 µH, 630 mA, 1008F-1R5K-08
Order No.: 79D5838
Manufacturer: Fastron
per pc. 0.4522 € *
Chip inductors for RF applications, type Fastron 1008F.
Size 1008, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |