09P-821K-50 | Fastron

Suppressor choke, radial, 820 µH, 310 mA, 09P-821K-50

Order No.: 74D4103
MPN:
09P-821K-50
Series: 09P
09P-821K-50 Fastron Fixed Inductors Image 1
09P-821K-50 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Available in 4 Days: 50 pcs. - if ordered today
Total Price:
0.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6545 €
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 820 µH
DC current 310 mA
Tolerance ±10 %
DC resistance 2.2 mΩ
Design radial
Width 9 mm
Height 12.5 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin MY
Original Packaging Reel with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes