09HVP-821K-50 | Fastron
Choke, radial, 820 µH, 0.8 A, 09HVP-821K-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Available in 4 Days: 300 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.4637 €
100 pcs.
1.2495 €
500 pcs.
1.0829 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 09HVP-821K-50, Fastron
Pluggable Inductor for high voltages up to 400V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 820 µH | |
| DC current | 0.8 A | |
| Tolerance | ±10 % | |
| DC resistance | 0.91 Ω | |
| Saturation current | 0.76 A | |
| Design | radial | |
| Height | 10.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Tray with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |