09HVP-471K-50 | Fastron
Choke, radial, 470 µH, 1.04 A, 09HVP-471K-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.2614 €
100 pcs.
1.0710 €
500 pcs.
0.9282 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 09HVP-471K-50, Fastron
Pluggable Inductor for high voltages up to 400V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 470 µH | |
| DC current | 1.04 A | |
| Tolerance | ±10 % | |
| DC resistance | 0.515 Ω | |
| Saturation current | 0.98 A | |
| Design | radial | |
| Height | 10.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Tray with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |